Wera 05073306001 851/1 Classic Tough Phillips PH3 Screwdriver Bits, Pack of 2

MPN
05073306001
Brand
Wera
EAN-13
4013288029072
Order Code
54-6535
Country of Origin
Czech Republic
View Full Product Range (3)

Discontinued


These 1/4in hexagon drive bits from Wera are designed for tough applications and are suitable for use with Phillips screws. Supplied in pack of 2.


  • Size PH3
  • Length 25mm
  • Weight 16.8g
Type Driver Bit
Ball locking false
Connection size 6.3mm
Drive Type 1/4" Hex
Head Size PH3
Head Type Phillips
Height 10mm
Length 100mm
Number of Pieces 2
Overall Length 25mm
Screwing system Phillips
Size bit 3
Total Length 25mm
Weight 16g
Width 60mm

Trustpilot