Wera 05073202001 9507 SB 4-in-1 Bit 2, 2.5; 5; 6 x TX 25 x 37 mm

MPN
05073202001
Brand
Wera
EAN-13
4013288225276
Order Code
86-6357
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 09/10/2026

Wera Bits for TORX® Screws set.

Four different screw profiles (hexagonal socket screws sizes 2.5; 5.0; 6.0 and TORX® screws size TX 25) can be operated with just one bit. The enormous space savings make the bit perfect for mobile use. Significant weight savings of over 50 %. The operability of the large profiles is made possible by the spring compression of the small tips. The bit with a 1/4" hexagon drive (Wera connection series 1) can also be used with e.g. bit ratchets and bitholding screwdrivers with Rapidaptor.


  • Innovative, extremely compact quadruple bit - only one bit for four different screw sizes
  • Suitable for hexagonal socket screws sizes 2.5; 5.0; 6.0 and TORX® screws TX 25
  • Tough for hard materials
  • 1/4" hexagon drive (Wera connecting series 1)
Type Screwdriver Bit
Drive Type 1/4" Hex
Height 9mm
Length 165mm
Pieces 1
Size Hex 2.5, 5, 6 and TX 25
Weight 15g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot