Wera 05073201001 9506 SB 4-in-1 Bit 1, 3; 4; 5; 6 x 37 mm

MPN
05073201001
Brand
Wera
EAN-13
4013288225269
Order Code
86-6356
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Four different screw profiles (hexagonal socket screws sizes 3.0; 4.0; 5.0; 6.0) can be operated with only one bit. Significant weight savings of over 50 %. The operability of the large profiles is made possible by the spring compression of the small tips. The bit has a 1/4" hexagon drive (Wera connection series 1) and can therefore also be used with e.g. bit ratchets and bitholding screwdrivers with Rapidaptor.
  • Innovative, extremely compact quadruple bit - only one bit for four different screw sizes
  • Suitable for hexagonal socket screws sizes 3.0; 4.0; 5.0 and 6.0
  • Tough for hard materials
  • 1/4" hexagon drive (Wera connecting series 1)
Type Screwdriver Bit
Drive Type 1/4" Hex
Height 9mm
Length 165mm
Number of Pieces 1
Size 3, 4, 5, 6
Weight 15g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot