Wera 05072449001 867/1Z Extra Tough Screwdriver Bits TX25/25, Pack of 100

MPN
05072449001
Brand
Wera
EAN-13
4013288138538
Order Code
54-8027
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £78.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 16/11/2026

These 1/4in hexagon drive bits from Wera are designed for tough applications and are suitable for use with Torx size PZ25 screws. Supplied in pack of 100.


  • Length 25mm
  • Size TX 25
  • Weight 524g
Type Insert Bit
Ball locking false
Colour Grey
Connection size 6.3mm
Drive Type 1/4" Hex
Head Size TX25
Head Type Torx
Height 50mm
Length 125mm
Number of Pieces 100
Overall Length 25mm
Size (TX) 25
Total Length 25mm
Weight 537.5g
Width 50mm
With hole false

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot