Wera 05072402001 Classic 1/4in Hexagon Drive Phillips Bit PH3, Pack of 10

MPN
05072402001
Brand
Wera
EAN-13
4013288115751
Order Code
54-6668
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £5.25 £5.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 17/11/2026

These 1/4in hexagon drive bits from Wera are designed for tough applications and are suitable for use with Phillips size PH3 screws. Supplied in pack of 10.


  • Length 25mm
  • Weight 50g
Type Driver Bit
Ball locking false
Connection size 6.3mm
Drive Type 1/4" Hex
Head Size PH3
Head Type Phillips
Height 17mm
Length 85mm
Number of Pieces 10
Overall Length 25mm
Screwing system Phillips
Size bit 3
Total Length 25mm
Weight 64.46g
Width 50mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot