Wera 05072400001 Classic 1/4in Hexagon Drive Phillips Bit PH1, Pack of 10

MPN
05072400001
Brand
Wera
EAN-13
4013288115737
Order Code
54-6666
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 17/11/2026

These 1/4in hexagon drive bits from Wera are designed for tough applications and are suitable for use with Phillips size PH1 screws. Supplied in pack of 10.


  • Length 25mm
  • Weight 50g
Type Driver Bit
Ball locking false
Connection size 6.3mm
Drive Type 1/4" Hex
Head Size PH1
Head Type Phillips
Height 17mm
Length 85mm
Number of Pieces 10
Overall Length 25mm
Screwing system Phillips
Size bit 1
Total Length 25mm
Weight 56.48g
Width 50mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot