Wera 05071110001 BC10/9 Stainless Torsion Bit-Check PH/PZ/TX, 10-Piece Set

MPN
05071110001
Brand
Wera
EAN-13
4013288111494
Order Code
54-6519
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £33.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

This set from Wera includes a Rapidaptor stainless steel bit holder suitable for power tools and electric drills, plus a selection of 9 bits for Phillips, Pozidriv and Torx screws, supplied in a compact folding case.
  • Bit length 25mm
  • Drive 1/4in

Set includes the following bits: Phillips 1 x PH2; Pozidriv 1 x PZ1, 2 x PZ2; Torx 1 x TX10, 1 x TX15, 1 x TX20, 1 x TX25, 1 x TX30.
Type Bit-Check 10 Stainless 1
Blade Type PH, PZ, Torx
Drive Type 1/4" Hex
Height 15mm
Length 118mm
Material Steel
Number of bits groove 0
Number of bits hexagon socket 0
Number of bits PH (crosshead) 1
Number of bits PZ (crosshead) 3
Number of bits Torx 5
Number of bits total 9
Number of bits TriWing 0
Number of bits two hole 0
Number of Pieces 10
Packaging Plastic box
Weight 92g
Width 63mm
With bit ratchet false
With handgrip false
With magnetic holder false

Reviews

Be the first to submit a review

Trustpilot