Wera 05071109001 BC/30 Stainless Torsion Bit Check PH/PZ/TX/Hex, 30-Piece Set

MPN
05071109001
Brand
Wera
EAN-13
4013288115126
Order Code
54-7100
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £61.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

This set from Wera includes a Rapidaptor stainless steel bit holder plus a selection of 29 bits for Phillips, Pozidriv, Torx and Hex-Plus screws, supplied in a compact folding case.


  • Bit length 25mm
  • Weight 280g

Set includes the following bits: Phillips 1 x PH1, 3 x PH2, 1 x PH3; Pozidriv 2 x PZ1, 3 x PZ2, 1 x PZ3; Torx 2 x TX10, 2 x TX15, 3 x TX20, 3 x TX25, 2 x TX30, 1 x TX40; Hex-Plus 1 x 2.5mm, 1 x 3mm, 1 x 4mm, 1 x 5mm, 1 x 5.5mm.
Type Bit-Check 30 Stainless 1
Blade Type Hex, PH, PZ, Torx
Drive Type 1/4" Hex
Height 45mm
Length 145mm
Number of bits groove 0
Number of bits hexagon socket 5
Number of bits PH (crosshead) 5
Number of bits PZ (crosshead) 6
Number of bits Torx 13
Number of bits total 29
Number of bits TriWing 0
Number of bits two hole 0
Number of Pieces 30
Packaging Other
Weight 256g
Width 80mm
With bit ratchet false
With handgrip false
With magnetic holder false

Reviews

Be the first to submit a review

Trustpilot