Wera 05071080001 3800/4 Bits stainless 1 x 5.5 x 89mm

MPN
05071080001
Brand
Wera
EAN-13
4013288115669
Order Code
08-3165
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £5.35 £5.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

High quality bits out of stainless steel for slotted screws. Wera stainless are made out of stainless steel which prevents the formation of unsightly extraneous rust. ¼" hexagon, suitable for holders as per DIN ISO 1173-F 6.3.
Application:Slotted screws
Drive:1/4" hexagon, suitable for DIN ISO 1173-F 6.3 bit holders
Design:Stainless steel for minimising rust
Type Slot drive bit
Ball locking false
Blade Thickness 1mm
Blade Width 5.5mm
Connection size 6.3mm
Height 7mm
Length 89mm
Material Stainless steel
Total Length 89mm
Weight 17g
Width 7mm

Reviews

Be the first to submit a review

Trustpilot