Wera 05071030001 3867/1 TS TORX Torsion Stainless Insert Bit TX8 x 25mm

MPN
05071030001
Brand
Wera
EAN-13
4013288111043
Order Code
97-5904
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £3.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/10/2026

3867/1 TS TORX® Bits, stainless
Wera Stainless Torsion slotted bits prevent rust on Stainless Steel fixings caused by contamination from conventional steel tools. Vacuum ice-hardened to the same strength as conventional steel tools, and so suitable for tough, industrial use. Wera Stainless bits feature a unique Torsion zone, extending bit life over standard bits.
Use wit Wera stainless Rapidaptor bit holder.
Application: For TORX socket screws.
1/4in Hexagon Drive, DIN 3126-C 6,3, ISO 1173
Tip: TORX, Stainless Steel.


Type Insert Bit
Ball locking false
Colour Grey
Connection size 6.3mm
Drive Type 1/4" Hex
Head Size TX8
Head Type Torx
Height 7mm
Length 25mm
Number of Pieces 1
Overall Length 25mm
Size (TX) 8
Total Length 25mm
Weight 3.6g
Width 7mm
With hole false

Reviews

Be the first to submit a review

Trustpilot