Wera 05060506001 867/4 TORX® HF Bits - Holding Function TX 10 x 50mm

MPN
05060506001
Brand
Wera
EAN-13
4013288226754
Order Code
08-3157
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £4.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 130 in stock

Premium bits for TORX® socket screws. The TORX® HF (HF = holding function) tools developed by Wera stand out with the geometric optimization of the original TORX® profile. The clamping force resulting from the seating stress between the tip and the screw profile keeps the screws securely on the tool! Also suitable for Würth ASSY screws as well as Altenloh SPAX T-STAR plus screws. Take it easy tool finder with colour coding by size. 1/4" hexagonal, suitable for holding tools as per DIN ISO 1173-F 6.3.
Application: TORX® socket screws. Also suitable for Würth ASSY screws as well as Altenloh SPAX T-STAR plus screws
Drive: 1/4" hexagonal, suitable for holding tools as per DIN ISO 1173-F 6.3
Design:With holding function for TORX® socket screws as per the specification Acument Intellectual Properties. Take it easy tool finder with colour coding by size for easy identification of the required bit.
Type Torx bit
Downforce TORX
Drive 1/4"
Height 6mm
Length 50mm
Size TX 10
Weight 0.008
Width 6mm

Reviews

Be the first to submit a review

Trustpilot