Wera 05060055001 855/4 TH Pozidriv Torsion X Hard Insert Bits PZ1 x 50mm Pk10

MPN
05060055001
Brand
Wera
EAN-13
4013288015068
Order Code
97-5892
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £16.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 24/10/2026

Torsion Extra Hard Pozidriv bits.
TH Torsion Extra Hard bits are hard-wearing, great value bits, with longer service life. Ideal for driving into timber and general construction materials.
1/4in Hexagon drive, 50mm bits.

Pozidriv 1 point x 50mm


Type Insert Bit
Ball locking false
Colour Gold
Connection size 6.3mm
Drive Type 1/4" Hex
Head Size PZ1
Head Type Pozidriv
Height 6mm
Length 50mm
Number of Pieces 10
Overall Length 50mm
Screwing system Pozidriv PZ
Size bit 1
Total Length 50mm
Weight 9.79g
Width 7mm

Reviews

Be the first to submit a review

Trustpilot