Wera 05059912001 855/4 BTH BiTorsion Pozidriv Insert Bits X Hard PZ2 x 50mm Pk10

MPN
05059912001
Brand
Wera
EAN-13
4013288034342
Order Code
97-5803
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £24.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 24/10/2026

The Wera BTH BiTorsion Pozi Extra Hard Bits for use with all combi and drill drivers, for impact tools use Impaktor bits. Significantly extend service life, ideal for use with screws into general construction materials and timbers.

Use with Wera BiTorsion Rapidaptor bit holder for ultimate service life.

These Wera BTH BiTorsion Pozidriv Bits have the following specification:

Size: PZ2 x 50mm
Pack Size: 10


Type Insert Bit
Ball locking false
Colour Gold
Connection size 6.3mm
Drive Type 1/4" Hex
Head Size PZ2
Head Type Pozidriv
Height 6mm
Length 50mm
Number of Pieces 10
Overall Length 50mm
Screwing system Pozidriv PZ
Size bit 2
Total Length 50mm
Weight 10.6g
Width 7mm

Reviews

Be the first to submit a review

Trustpilot