Wera 05059775001 Bit For Phillips Screws Z PH2 x 89mm

MPN
05059775001
Brand
Wera
EAN-13
4013288013811
Order Code
51-1282
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £4.66 £4.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 11 in stockAdditional quantity lead time 4 days

These Wera PH2 x 89mm screwdriver bits for Phillips screws are ideal for tough electrical component adjustment jobs for example in sheet steel or other metals.


  • Size PH2
  • Length 89mm
  • ¼in hexagon driver
Type Driver Bit
Ball locking false
Connection size 6.3mm
Drive Type 1/4" Hex
Head Size PH2
Head Type Phillips
Height 6mm
Length 89mm
Number of Pieces 1
Overall Length 89mm
Screwing system Phillips
Size PH2
Size bit 2
Total Length 89mm
Weight 18.95g
Width 7mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot