Wera 05059682001 Hex Bit 5mm Tool Steel Ball Head 1/4 Drive Hardened

Image Representative of Range

Wera 05059682001 Hex Bit 5mm Tool Steel Ball Head 1/4" Drive Hardened

MPN
05059682001
Brand
Wera
EAN-13
4013288155955
Order Code
13-5585
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £7.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 74 in stock

The Wera 842/4 Hex bit is a high-quality tool made from alloyed tool steel, designed for superior hardness. This 5 mm hex bit is ideal for precision assembly and disassembly tasks in mechanical and DIY applications. Its robust construction ensures durability and reliable performance in demanding environments.
Type Hex bit
Ball locking false
Connection size 6.3mm
Dimension 5.0mm
Downforce Allen
Drive 1/4" (6.3 mm)
Height 7mm
Length 89mm
Material Tool steel
Shape F 6.3
Spanner size 5mm
Total Length 89mm
Weight 22.3g
Width 7mm

Reviews

Be the first to submit a review

Trustpilot