Wera 05058132001 867/0 Micro Bits TORX® Socket Screws TX 8 x 30mm 4mm Hex Drive

MPN
05058132001
Brand
Wera
EAN-13
4013288234636
Order Code
86-6648
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £1.35 £1.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 4 days

Premium bits for TORX® socket screws. Tough, for universal use. 4 mm hexagonal.
  • For TORX® socket screws
  • Tough for hard materials
  • 4 mm hexagonal drive
Type Torx bit
Height 4mm
Length 30mm
Weight 5g
Width 5mm

Reviews

Be the first to submit a review

Trustpilot