Wera 05058129001 867/0 Micro Bits TORX® Socket Screws TX 3 x 30mm

MPN
05058129001
Brand
Wera
EAN-13
4013288234629
Order Code
86-6644
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £1.35 £1.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 8 in stockAdditional quantity lead time 4 days

Premium bits for TORX® socket screws. Tough, for universal use. 4 mm hexagonal.
  • For TORX® socket screws
  • Tough for hard materials
  • 4 mm hexagonal drive
Type 867/0 Micro TX 3 x 30 mm
Height 0.3mm
Length 30mm
Weight 2.5g
Width 0.3mm

Reviews

Be the first to submit a review

Trustpilot