Wera 05058122001 851/0 Micro Bits Phillips Screws PH 1 x 30mm 4mm Hex Drive

MPN
05058122001
Brand
Wera
EAN-13
4013288234575
Order Code
86-6643
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £1.55 £1.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockAdditional quantity lead time 4 days

Premium bits for Phillips screws. Tough, for universal use. 4 mm hexagonal.
  • For Phillips screws
  • Tough for hard materials
  • 4 mm hexagonal drive
Type Philips bit
Height 0.4mm
Length 30mm
Weight 2.5g
Width 0.4mm

Reviews

Be the first to submit a review

Trustpilot