Wera 05058105001 800/0 Micro Bits Slotted Screws 0.50 x 3 x 30mm 4mm Hex Drive

MPN
05058105001
Brand
Wera
EAN-13
4013288234520
Order Code
86-6659
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £1.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 6 in stockAdditional quantity lead time 4 days

Bits for slotted screws. Tough, for universal use. 4 mm hexagonal.
  • For slotted screws
  • Tough for hard materials
  • 4 mm hexagonal drive
Type Hex bit
Height 4mm
Length 30mm
Weight 1g
Width 5mm

Reviews

Be the first to submit a review

Trustpilot