Wera 05058101001 800/0 Micro Bits Slotted Screws 0.40 x 2.5 x 30mm 4mm Hex Drive

MPN
05058101001
Brand
Wera
EAN-13
4013288189608
Order Code
86-6657
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £1.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 4 days

Bits for slotted screws. Tough, for universal use. 4 mm hexagonal.
  • For slotted screws
  • Tough for hard materials
  • 4 mm hexagonal drive
Type Hex bit
Height 6mm
Length 25mm
Weight 2g
Width 7mm

Reviews

Be the first to submit a review

Trustpilot