Wera 05057900001 Bit-Check 30 TX Universal 1 SB 30 pieces

MPN
05057900001
Brand
Wera
EAN-13
4013288229618
Order Code
08-3155
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £20.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

30-piece. Tough-absorbing Wera bits for universal use. 1 universal halter 899/4/1 K for take-up in the power screwdriver or use in the chuck of the power drill. Comes with tough viscous TORX® bits for universal use.
1 universal bit holder with stainless steel sleeve, retaining ring, and strong permanent magnet, 29 bits, tough, for universal use.
Type Bit set
Downforce TORX
Drive 1/4"
Height 25mm
Length 25mm
Material properties hardened
Weight 266g
Width 75mm

Reviews

Be the first to submit a review

Trustpilot