Wera 05057790001 Bit-Box 20 V Robertson # 2 x 25 mm 20 Piece

MPN
05057790001
Brand
Wera
EAN-13
4013288188083
Order Code
86-6165
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Wera 20 piece set of high quality V bits for Square recess screws in a practical Bit-Box for easy removal. 1/4" hex, suitable for DIN ISO 1173-D 6.3 bit holders. The conical profile of the V-bits provides a clamping force to securely hold Robinson square screws on the tip of the tool, ideal for use in hard-to-reach places.
The transparent back of the Bit-Box allows you to see how many bits are in the box. A slide switch on the side of the box allows easy removal and re-insertion of the bits.


  • 20 x V Square-Plus #2 x 25mm Bits
  • For use with Square recess socket screws
  • V-bit holding function
  • Drive: 1/4" hexagon, suitable for DIN ISO 1173-D 6.3 bit holders
  • Tough for hard materials
  • Designed for universal use
  • Practical Bit-Box container
Type Driver Bit
Ball locking false
Colour Grey
Connection size 1/4inch
Drive Type 1/4" Hex
Head Size 2mm
Head Type Square
Height 20mm
Length 75mm
Number of Pieces 20
Overall Length 25mm
Size 2
Total Length 25mm
Weight 136g
Width 68mm

Reviews

Be the first to submit a review

Trustpilot