Wera 05057776001 Bit-Box 15 Impaktor TX TX 30 x 25 mm 15 Piece

MPN
05057776001
Brand
Wera
EAN-13
4013288187895
Order Code
86-6164
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £38.30 £38.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 04/11/2026

Wera 15 piece set of high quality impact bits for TORX® screws in a practical Bit-Box for easy removal. 1/4" hex, suitable for DIN ISO 1173-D 6.3 bit holders.
The Impaktor technology ensures an above-average service life even under extreme conditions due to the material properties and optimal geometry design. The bits are particularly suitable for use with conventional impact drivers. The enhanced frictional resistance provided by the rough diamond coating is designed to prevent slipping out of the screw head.

The transparent back of the Bit-Box allows you to see how many bits are in the box. A slide switch on the side of the box allows easy removal and re-insertion of the bits. The Wera "Take it easy" tool finder colour coding (green = TORX®) and large stamp label enable the desired bit to be easily located.


  • 15 x TX 30 x 25mm Bits
  • For use with recessed TORX® screws
  • Drive: 1/4" hexagon, suitable for DIN ISO 1173-D 6.3 bit holders
  • Suitable for use with conventional impact drivers
  • Impaktor technology for above average service life
  • Diamond coating for secure fit into screwhead
  • "Take it easy" Toolfinder colour coding for profile and size
  • Practical Bit-Box container
Type Insert Bit
Ball locking true
Colour Black
Connection size 6.3mm
Drive Type 1/4" Hex
Head Size TX30
Head Type Torx
Height 20mm
Length 75mm
Number of Pieces 15
Overall Length 25mm
Size (TX) 30
Total Length 25mm
Weight 101g
Width 68mm
With hole false

Reviews

Be the first to submit a review

Trustpilot