Wera 05057773001 Bit-Box 20 TX TX 25 x 25 mm 20 Piece

MPN
05057773001
Brand
Wera
EAN-13
4013288188007
Order Code
86-6161
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £13.69 £13.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Wera 20 piece set of high quality bits for TORX® screws in a practical Bit-Box for easy removal. 1/4" hex, suitable for DIN ISO 1173-D 6.3 bit holders.
The transparent back of the Bit-Box allows you to see how many bits are in the box. A slide switch on the side of the box allows easy removal and re-insertion of the bits.


  • 20 x TX 25 x 25mm Bits
  • For use with recessed TORX® screws
  • Drive: 1/4" hexagon, suitable for DIN ISO 1173-D 6.3 bit holders
  • Tough for hard materials
  • Designed for universal use
  • Practical Bit-Box container
Type Insert Bit
Ball locking true
Colour Grey
Connection size 6.3mm
Drive Type 1/4" Hex
Head Size TX25
Head Type Torx
Height 20mm
Length 75mm
Number of Pieces 20
Overall Length 25mm
Size (TX) 25
Total Length 25mm
Weight 134g
Width 68mm
With hole false

Reviews

Be the first to submit a review

Trustpilot