Wera 05057763001 Bit-Box 15 Impaktor PZ PZ 2 x 25 mm 15 Piece

MPN
05057763001
Brand
Wera
EAN-13
4013288187901
Order Code
86-6157
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £26.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 9 in stockAdditional quantity lead time 4 days

Wera 15 piece set of high quality bits for Pozidriv screws in a practical Bit-Box for easy removal. 1/4" hex, suitable for DIN ISO 1173-D 6.3 bit holders.
The Impaktor technology ensures an above-average service life even under extreme conditions due to the material properties and optimal geometry design. The bits are particularly suitable for use with conventional impact drivers. The enhanced frictional resistance provided by the rough diamond coating is designed to prevent slipping out of the screw head.

The transparent back of the Bit-Box allows you to see how many bits are in the box. A slide switch on the side of the box allows easy removal and re-insertion of the bits. The Wera "Take it easy" tool finder colour coding (black = Pozidriv) and large stamp label enable the desired bit to be easily located.


  • 15 x PZ 2 x 25mm Bits
  • For use with Pozidriv screws
  • Drive: 1/4" hexagon, suitable for DIN ISO 1173-D 6.3 bit holders
  • Suitable for use with conventional impact drivers
  • Impaktor technology for above average service life
  • Diamond coating for secure fit into screwhead
  • "Take it easy" Toolfinder colour coding for profile and size
  • Practical Bit-Box container
Type Insert Bit
Ball locking false
Colour Black
Connection size 6.3mm
Drive Type 1/4" Hex
Head Size PZ2
Head Type Pozidriv
Height 20mm
Length 75mm
Number of Pieces 15
Overall Length 25mm
Screwing system Pozidriv PZ
Size bit 2
Total Length 25mm
Weight 94g
Width 68mm

Reviews

Be the first to submit a review

Trustpilot