Wera 05057750001 Bit-Box 20 PH PH 2 x 25 mm 20 Piece

MPN
05057750001
Brand
Wera
EAN-13
4013288188014
Order Code
86-6151
Country of Origin
Czech Republic
Qty Was Unit Price (Ex VAT)
1+ £10.14 £10.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Wera 20 piece set of high quality bits for Phillips screws in a practical Bit-Box for easy removal. 1/4" hex, suitable for DIN ISO 1173-D 6.3 bit holders.
The transparent back of the Bit-Box allows you to see how many bits are in the box. A slide switch on the side of the box allows easy removal and re-insertion of the bits.


  • 20 x PH 2 x 25mm Bits
  • For use with Phillips screws
  • Drive: 1/4" hexagon, suitable for DIN ISO 1173-D 6.3 bit holders
  • Tough for hard materials
  • Designed for universal use
  • Practical Bit-Box container
Type Driver Bit
Ball locking false
Colour Grey
Connection size 6.3mm
Drive Type 1/4" Hex
Head Size PH2
Head Type Phillips
Height 20mm
Length 75mm
Number of Pieces 20
Overall Length 25mm
Screwing system Phillips
Size bit 2
Total Length 25mm
Weight 130g
Width 68mm

Reviews

Be the first to submit a review

Trustpilot