Wera 05057697001 Bit-Check 30 Impaktor 2, 30 pc

MPN
05057697001
Brand
Wera
EAN-13
4013288203946
Order Code
86-6579
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £63.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockAdditional quantity lead time 4 days

Wera 05057697001 Bit-Check 30 Impaktor 2, 30 pc

1 Impaktor holder with retaining ring and magnet, 29 Impaktor bits. The Impaktor technology offers an above-average service life even under extreme circumstances thanks to the best possible utilisation of the material properties and the optimised geometry; particularly suitable for use with customary impact drivers; holder with ring magnet for simple holding of even longer and heavier screws, ideal for overhead work. The rough diamond-coating of the bits reduces the risk of a slipping out of the screw head thanks to the enhanced frictional resistance.


  • Upright positionable, multi-component Bit-Check
Type Bit-Check
Drive Type Various
Height 22mm
Length 145mm
Number of Pieces 30
Weight 260g
Width 77mm

Reviews

Be the first to submit a review

Trustpilot