Wera 05057676001 897/4 IMP Impaktor Bit Holder with Retaining Ring and Magnet

MPN
05057676001
Brand
Wera
EAN-13
4013288157812
Order Code
54-7178
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

This stainless steel bit holder from Wera is suitable for use with power-driven screwdrivers and is fitted with a retaining ring and magnet for a secure fit in the holder. Suitable for bits with 1/4in hexagon head drive.


  • Length 75mm
Type Impact Bit Holder
Drive Type 1/4" Hex
Fast exchange head false
Height 23mm
Length 165mm
Magnetic true
Number of Pieces 1
Overall Length 75mm
Size bit insertion 6.3mm
Size machine insertion 6.3mm
Socket holder false
Weight 65.01g
Width 60mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot