Wera 05057623001 867/1 Impaktor Insert Bits TORX TX15 x 25mm (Box 10)

MPN
05057623001
Brand
Wera
EAN-13
4013288169242
Order Code
97-5717
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £26.75 £25.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 28/09/2026

Wera Impaktor 967/1 TORX bits 25mm long with 1/4in hexagon drive , suitable for DIN 3126-F 6.3, ISO 1173 bit holders.

The Impaktor technology ensures an above-average service life even under extreme conditions thanks to the best possible utilisation of the material properties and optimally designed geometry, particularly suitable for use with conventional impact drivers, the rough diamond coating reduces the danger of any slipping out of the screw head due to the enhanced frictional resistance.

TX15 x 25mm.
Box of 10.


Type Insert Bit
Ball locking false
Colour Black
Connection size 6.3mm
Drive Type 1/4" Hex
Head Size TX15
Head Type Torx
Height 17mm
Length 85mm
Number of Pieces 10
Overall Length 25mm
Size (TX) 15
Total Length 25mm
Weight 44.5g
Width 50mm
With hole false

Reviews

Be the first to submit a review

Trustpilot