Wera 05057620001 855/1 Impaktor Insert Bits Pozi PZ1 x 25mm (Box 10)

MPN
05057620001
Brand
Wera
EAN-13
4013288178718
Order Code
97-5713
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 24/10/2026

Wera Impaktor 855/1 Pozi bits 25mm long with 1/4in hexagon drive , suitable for DIN 3126-F 6.3, ISO 1173 bit holders.

The Impaktor technology ensures an above-average service life even under extreme conditions thanks to the best possible utilisation of the material properties and optimally designed geometry, particularly suitable for use with conventional impact drivers, the rough diamond coating reduces the danger of any slipping out of the screw head due to the enhanced frictional resistance.

PZ1 x 25mm.
Box of 10.


Type Insert Bit
Ball locking false
Colour Black
Connection size 6.3mm
Drive Type 1/4" Hex
Head Size PZ1
Head Type Pozidriv
Height 17mm
Length 85mm
Number of Pieces 10
Overall Length 25mm
Screwing system Pozidriv PZ
Size bit 1
Total Length 0mm
Weight 46.5g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot