Wera 05057483001 Kraftform Kompakt Turbo Imperial 1 15 pieces

MPN
05057483001
Brand
Wera
EAN-13
4013288214621
Order Code
86-6338
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £114.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Kraftform Kompakt Turbo 1 is a 15-piece set of 1/4" x 89mm long bits that come in Phillips, Torx, Square-Plus and slotted types. Also included is the set is the 826 T Kraftform Turbo Bits Handholder with Rapidaptor quick-release chuck.

The bit holder is a 1/4" x 146mm bit handle that allows you to have both fast, powerful screwdriving and precise, fine adjustment. It features a purely mechanical universal gear, with push button control for turbo function, that gives significantly faster working speed. The conveniently placed button allows you to quickly alter the response of the driver to go from fast, high torque driving to deft, precise adjustment when necessary. Thanks to the Rapidaptor bit holder, the Kraftform Turbo can be used with all conventional 1/4" hexagon bits for a wide variety of screw profiles. With the Rapidaptor function the bits can be inserted directly and can be easily removed by pushing the sleeve forward - allowing single hand operation.


  • Much faster than a conventional screwdriver
  • Simple push button control
  • 1/4" Hexagon take-up with Rapidaptor quick-release chuck
  • Robust, maintenance-free gear made of steel
  • Maximum torque 14Nm
  • Anti-roll design

Set contains:
826 T Kraftform Turbo Holder:
1 x 1/4" x 146mm
Phillips:
1 x PH 1 x 89mm
1 x PH 2 x 89mm
1 x PH 3 x 89mm
Torx:
1 x TX 10 x 89mm
1 x TX 15 x 89mm
1 x TX 20 x 89mm
1 x TX 25 x 89mm
1 x TX 30 x 89mm
Square-Plus:
1 x #1 x 89mm
1 x #2 x 89mm
1 x #3 x 89mm
Slotted:
1 x 0.8 x 4 x 89mm
1 x 1 x 5.5 x 89mm
1 x 1.2 x 6.5 x 89mm

Type Kraftform Kompakt Turbo Imperial 1
Number of Pieces 15
ESD Safe No
VDE/1000V Approved No
Tip Type Various
Height 75mm
Height Safe No
Length 195mm
Non Sparking No
Overall Length Various
Tip Size Various
Weight 751g
Width 133mm

Reviews

Be the first to submit a review

Trustpilot