Wera 05057474001 Kraftform Kompakt 400 RA Imperial Set 2 9 pieces

MPN
05057474001
Brand
Wera
EAN-13
4013288223364
Order Code
08-3152
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £123.49 £121.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

9-piece set in a robust textile box. One 411 A RA T-handle adapter screwdriver with ratchet functionality, for 1/4" sockets. The integrated ratchet with fine toothing (80 teeth/return angle 4.5°) eases and accelerates screwdriving without having to reposition the tool. The ratchet mechanism completely embedded in the handle ensures very handy and comfortable work. With reversing lever for comfortable clockwise/counterclockwise direction change in one-hand operation. The ergonomic shape of the handle fills the ball of the hand well, the fingers lie securely in the softly rounded recessed grips. The whole hand comes into contact with the handle, friction loss between hand and handle is avoided. For 1/4" square head sockets as well as 1/4" connectors with square head drive, with ball lock. 8 Zyklop sockets with 1/4" drive. Take it easy tool finder: With colour coding by size - for quick and easy identification of the required tool .
9-piece set in a robust textile box. One 411 A RA T-handle adapter screwdriver with ratchet function for 1/4" sockets. 8 sockets, 1/4", With Take it easy tool finder: Colour coding by size.
Type Torque wrench
Dim (L x W x H) 155 x 120 x 50 mm
Downforce Hex head
Drive 1/4"
Height 50mm
Length 155mm
Weight 452g
Width 120mm

Reviews

Be the first to submit a review

Trustpilot