Wera 05057470001 Kraftform Kompakt 400 15 pieces

MPN
05057470001
Brand
Wera
EAN-13
4013288214546
Order Code
86-6267
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
1+ £68.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Kraftform Kompakt 400 is a 15-piece screwdriver set that is ideal for working on bikes and e-bikes.

The took kit containing a 1/4" drive T-handle and a selection of bits with 89mm long slotted, Phillips, Pozidriv, Torx, and Hex blades. The T-handle design gives particularly high levels of torque, ideal for those difficult tightening and loosening moments. The screwdrivers have ergonomic 2-component handles with finger handle recesses and a pleasant surface feel for very high power transmission and fatigue-free working. A special surface treatment of the blades give high corrosion protection and an optimum fit in the screw head.

Set contains:
Slotted:
1 x 1 x 5.5 x 89mm
Phillips:
1 x PH 2 x 89mm
1 x PH 3 x 89mm
Pozidriv:
1 x PZ 2 x 89mm
1 x PZ 3 x 89mm
Torx:
1 x TX 10 x 89mm
1 x TX 15 x 89mm
1 x TX 20 x 89mm
1 x TX 25 x 89mm
1 x TX 30 x 89mm
1 x TX 40 x 89mm
Hex-Plus:
1 x 3 x 89mm
1 x 4 x 89mm
1 x 5 x 89mm
External hex:
1 x 1/4" x 45mm

  • Bits are easily changed and are held securely and jiggle-free
  • Magnetic bitholders for easier positioning of the screw
  • Rapidaptor technology for lightning-fast bit changes
  • Free-turning sleeve allows rapid turning
  • Supplied in a tool case
Type Kraftform Kompakt 400
Number of Pieces 15
ESD Safe No
VDE/1000V Approved No
Tip Type Various
Height 58mm
Height Safe No
Length 160mm
Non Sparking No
Overall Length Various
Tip Size Various
Weight 622g
Width 135mm

Reviews

Be the first to submit a review

Trustpilot