Wera 05057441001 Bit-Safe 61pc BiTorsion 1 Torsion Bit & Holder PH PX TX Hex

MPN
05057441001
Brand
Wera
EAN-13
4013288179937
Order Code
86-5633
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £72.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 09/11/2026

This 61-piece set from Wera includes a range of BiTorsion bits and 1 Rapidaptor universal bit holder, ideal for use when screwing into metal. BiTorsion prevents premature fracture and extends service lives of both bits and holder.


  • 1/4in hex drive
  • Bit length: 25mm
  • Diamond coating of bits reduces risk of slipping on screw head
  • Colour coded collar makes it easy to identify appropriate bit
  • Supplied in a surface-protecting, compact textile box
  • Manufacturer's part 05057441001

Set includes the following bits: BDC Phillips 1 x PH1, 2 x PH2, 1 x PH3; BTZ Phillips 2 x PH1, 8 x PH2, 1 x PH3; BDC Pozidriv 1 x PX1, 2 x PZ2, 1 x PZ3; BTH Pozidriv 2 x PZ1, 8 x PZ2, 1 x PZ3; Torx 3 x TX10, 2 x TX15, 4 x TX20, 4 x TX25, 2 x TX30, 1 x TX40; Slotted 1 x 0.8 x 5.5, 1 x 1 x 5.5, 1 x 1.2 x 6.5mm; Hex-Plus 3 x 2.5, 3 x 3, 3 x 4, 2 x 5mm.

Type Bit-Safe 61 BiTorsion 1
Blade Type Hex, PH, PZ, Slotted, Torx
Drive Type 1/4" Hex
Height 56mm
Length 160mm
Number of bits groove 3
Number of bits hexagon socket 11
Number of bits PH (crosshead) 15
Number of bits PZ (crosshead) 15
Number of bits Torx 16
Number of bits total 60
Number of bits TriWing 0
Number of bits two hole 0
Number of Pieces 61
Packaging Bag
Weight 498g
Width 100mm
With bit ratchet false
With handgrip false
With magnetic holder false

Reviews

Be the first to submit a review

Trustpilot