Wera 05057436001 Bit-Check 30 Wood TX HF 1 30 pieces

MPN
05057436001
Brand
Wera
EAN-13
4013288226204
Order Code
08-3148
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £53.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Bits and holder set, particularly suitable for woodworking. With their special geometry and as per the specification Acument Intellectual Properties, the 867/1 TORX® HF bits hold TORX® screws securely on the tool! This is particularly helpful in hard-to-reach work areas where the second hand cannot be used to hold the screw. They are also suitable for Würth ASSY screws as well as Altenloh SPAX T-STAR plus screws. With Take it easy tool finder: colour coding by size. Including universal holder with ring magnet which holds even heavy screws firmly and Rapidaptor, which allows mounting the bits without using the sleeve. The Bit-Check allows a quick overview of the available tools. Unused bits are simply put back in the holder and will not be lost. Easy transport e.g. in your shirt pocket. The Bit-Check can be set up at the work place, which allows for quick access of the tools.
One Rapidaptor universal holder with ring magnet and quick-release chuck, 29 bits, 867/1 TORX® HF with holding function for TORX® socket screws as per the specification Acument Intellectual Properties, also suitable for Würth ASSY screws as well as Altenloh SPAX T-STAR plus screws, with Take it easy tool finder: colour coding by size. TZ bits with torsion shape against premature wear, tough, for universal use; TH bits with torsion shape against premature wear, extra-hard
Type Bit set
Drive 1/4"
Height 20mm
Length 135mm
Weight 228g
Width 65mm

Reviews

Be the first to submit a review

Trustpilot