Wera 05057435001 Bit-Check 12 Wood TX HF 1 12 pieces

MPN
05057435001
Brand
Wera
EAN-13
4013288226198
Order Code
08-3147
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £47.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Bits and holder set, particularly suitable for woodworking. With their special geometry and as per the specification Acument Intellectual Properties, the 867/1 TORX® HF bits hold TORX® screws securely on the tool! This is particularly helpful in hard-to-reach work areas where the second hand cannot be used to hold the screw. They are also suitable for Würth ASSY screws as well as Altenloh SPAX T-STAR plus screws. With Take it easy tool finder: colour coding by size. Ringmagnet Rapidaptor holding tool to hold long and heavy screws. The Bit-Check allows a quick overview of the available tools. Unused bits are simply put back in the holder and will not be lost. Easy transport e.g. in your shirt pocket. The Bit-Check can be set up at the work place, which allows for quick access of the tools.
One Rapidaptor universal holder with ring magnet and quick-release chuck, 11 bits, 867/1 TORX® HF with holding function for TORX® socket screws as per the specification Acument Intellectual Properties; also suitable for Würth ASSY screws as well as Altenloh SPAX T-STAR plus screws. With Take it easy tool finder: colour coding by size; 867/1 TORX® TX 20 and TX 25 without holding function, tough (Z), for universal use.
Type Bit set
Drive 1/4"
Height 18mm
Length 70mm
Weight 124g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot