Wera 05057434001 Bit-Check 30pc Metal 1 PZ PH TX SL Hex Bit Set

MPN
05057434001
Brand
Wera
EAN-13
4013288179838
Order Code
86-5643
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 4 days

This 30-piece set from Wera includes a universal bit holder with stainless steel sleeve, retaining ring and strong permanent magnet, plus 29 tough Phillips, Pozidriv, slotted, Hex-Plus and Torx bits suitable for universal use but particularly in metal.


  • 1/4in hexagon drive
  • Suitable for use with power tools and electric drills
  • Extremely compact so ideal for use on the move
  • Bit holder length 50mm
  • Bit length 25mm
  • Manufacturer's part 05057434001

Set includes the following bits: Phillips 3 x PH1, 3 x PH2, 2 x PH3; Pozidriv 3 x PZ1, 3 x PZ2, 3 x PZ3; Torx 1 x TX10, 1 x TX15, 1 x TX20, 1 x TX25, 1 x TX30, 1 x TX40; slotted 1 x 0.6 x 4.5, 1 x 1 x 5.5, 1 x 1.2 x 6.5mm; Hex-Plus 1 x 4, 1 x 5, 1 x 6mm.

Type Bit-Check 30 Metal 1
Blade Type Hex, PH, PZ, Slotted, Torx
Drive Type 1/4" Hex
Height 20mm
Length 135mm
Number of bits groove 3
Number of bits hexagon socket 3
Number of bits PH (crosshead) 8
Number of bits PZ (crosshead) 9
Number of bits Torx 6
Number of bits total 29
Number of bits TriWing 0
Number of bits two hole 0
Number of Pieces 30
Packaging Plastic box
Weight 228g
Width 60mm
With bit ratchet false
With handgrip false
With magnetic holder true

Reviews

Be the first to submit a review

Trustpilot