Wera 05057433001 Bit-Check Set 30piece Pozidriv Phillips Star Torsion

Image Representative of Range

Wera 05057433001 Bit-Check Set 30piece Pozidriv Phillips Star Torsion

MPN
05057433001
Brand
Wera
EAN-13
4013288179807
Order Code
13-5582
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £43.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Wera's Bit-Check 30 Wood 1 is a 30-piece bit set featuring Pozidriv, Phillips, and Star socket screwdriver bits. This assorted toolkit bit is designed for woodworking applications, providing precision and versatility. Ideal for professionals and DIY enthusiasts, it ensures efficient and accurate screwing tasks.
Type Bit set
Drive 1/4" (6.3 mm)
Height 28mm
Length 25mm
Material Tool steel
Number of bits groove 0
Number of bits hexagon socket 0
Number of bits PH (crosshead) 3
Number of bits PZ (crosshead) 11
Number of bits Torx 15
Number of bits total 29
Number of bits TriWing 0
Number of bits two hole 0
Packaging Plastic box
Shape D 6.3
Weight 272g
Width 77mm
With bit ratchet false
With handgrip false
With magnetic holder true

Reviews

Be the first to submit a review

Trustpilot