Wera 05057412001 Bit-Check 7 PZ Diamond 1 Set, 7 Piece

MPN
05057412001
Brand
Wera
EAN-13
4013288180001
Order Code
97-5788
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £39.57
10+ £37.94
50+ £36.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Wera Bit-Check 7 PZ Diamond 1, with Rapidaptor is designed for compact and organised tool storage. Utilising a unique combination of special materials, hardening and precision manufacturing, BiTorsion bits are designed to prevent premature wear and dramatically extend service life.

The patented Torsion zone absorbs peak stress loads that normally destroy bits. The holder with quick-release chuck offers press-in auto-lock and rapid one-handed bit changes for insert and power bits. The holder spin sleeve allows the steadying of the screwdriving.

BiTorsion Diamond Coated (BDC) bits ensure safe working, especially when driving screws into delicate materials or high-quality surfaces, preventing slipping. Additionally, where screws are driven into resistant materials such as hard woods, concrete screws and ABS plastics Diamond Coated bits 'bite' into the fastener, ensuring a secure fit and reducing cam-out effect. This extends the life of the tool and ensures screws are fully driven home.

Wera Bit-Checks feature a compact design to safely store bits and bit holders in a case that provides fast and easy tool selection. The case is so slim, it can fit into your pocket. Drive and size are colour coded for easy selection of the right bit.

This 7 piece set contains the following:
1 x 1/4in x 50mm Rapidaptor Universal bit holder
6 x BiTorsion 25mm BDC Pozidriv bits: PZ1 (x2), PZ2 (x3), PZ3.

Ideal for use with drill/drivers; for impact machines use IMPAKTOR bits.

1 x Wera Bit-Check 7 PZ Diamond 1 Set of 7


Type Screwdriver Bit
Height 12mm
Length 72mm
Number of bits groove 0
Number of bits hexagon socket 0
Number of bits PH (crosshead) 0
Number of bits PZ (crosshead) 6
Number of bits Torx 0
Number of bits total 6
Number of bits TriWing 0
Number of bits two hole 0
Packaging Plastic box
Weight 71g
Width 65mm
With bit ratchet false
With handgrip false
With magnetic holder false

Reviews

Be the first to submit a review

Trustpilot