Wera 05057127001 Bit-Safe 61 Universal 3 61 pieces

MPN
05057127001
Brand
Wera
EAN-13
4013288100825
Order Code
08-3145
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £33.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

61-piece; tough viscous Wera bits for hexagon head screws for universal use. 1 universal holder 899/4/1 K for insertion in the power screwdriver or for use in the chuck of the electric drill.
1 Universal bit holder with stainless steel sleeve, retaining ring, and strong permanent magnet, 60 bits, tough, for universal use.
Type Bit set
Height 33mm
Length 115mm
Number of bits groove 3
Number of bits hexagon socket 11
Number of bits PH (crosshead) 15
Number of bits PZ (crosshead) 15
Number of bits Torx 16
Number of bits total 60
Number of bits TriWing 0
Number of bits two hole 0
Packaging Plastic box
Rack size 483 mm (19")
Weight 406.25g
Width 85mm
With bit ratchet false
With handgrip false
With magnetic holder true

Reviews

Be the first to submit a review

Trustpilot