Wera 05057114001 Kraftform Kompakt 71 Security 32 pieces

MPN
05057114001
Brand
Wera
EAN-13
4013288228352
Order Code
08-3144
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £99.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

32-piece set with 816 R Kraftform bitholding screwdriver with Rapidaptor quick-release chuck and multi-component Kraftform handle for fatigue-free working. Rapidaptor universal holder with strong permanent magnet, which even holds big and heavy screws. Throw in the 30 bits and the user is equipped for almost every application. In a robust textile box; suitable for Wera 2go.
32-piece set
One 816 R Kraftform bitholding screwdriver with Rapidaptor quick-release chuck, one Rapidaptor 889/4/1 K universal holder
Type Bit set
Drive 1/4"
Height 55mm
Length 171mm
Weight 414g
Width 83mm

Reviews

Be the first to submit a review

Trustpilot