Wera 05056925001 855/1 TH Pozidriv Torsion X Hard Insert Bits PZ3 x 25mm Pk10

MPN
05056925001
Brand
Wera
EAN-13
4013288014764
Order Code
97-5891
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £8.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 24/10/2026

Torsion Extra Hard Pozidriv bits.
TH Torsion Extra Hard bits are a hard-wearing, great value bit, with longer service life. Ideal for driving into timber and general construction materials.
1/4in Hexagon drive, 25mm bits.

1/4in Hexagon drive

Pozidriv 3 point x 25mm


Type Insert Bit
Ball locking false
Colour Gold
Connection size 6.3mm
Drive Type 1/4" Hex
Head Size PZ3
Head Type Pozidriv
Height 7mm
Length 25mm
Number of Pieces 10
Overall Length 25mm
Screwing system Pozidriv PZ
Size bit 3
Total Length 25mm
Weight 5g
Width 7mm

Reviews

Be the first to submit a review

Trustpilot