855/1 TH Pozidriv Torsion Extra Hard Insert Bits PZ1 x 25mm (Pack 10)

Wera Brand: Wera

Torsion Extra Hard Pozidriv bits.
TH Torsion Extra Hard bits are a hard-wearing, great value bit, with longer service life. Ideal for driving into timber and general construction materials.
1/4in Hexagon drive, 25mm bits.

1/4in Hexagon drive

Pozidriv 1 point x 25mm

Description Image Product Buy Pricing (Ex VAT) Head Size Size bit Weight Type Ball locking Colour Connection size Drive Type Head Type Height Length Number of Pieces Overall Length Screwing system Total Length Width
Wera 05056910001 855/1 TH Pozidriv Torsion X Hard Insert Bits PZ1 x 25mm Pk10
Wera 05056910001 855/1 TH Pozidriv Torsion X Hard Insert Bits PZ1 x 25mm Pk10
Standard range
Order code: 97-5889
MPN: 05056910001

Available to back orderBack-order availability date - 24/10/2026
1+ £8.69
Price per unit Ex VAT
PZ1 1 3.62g Insert Bit false Gold 6.3mm 1/4" Hex Pozidriv 7mm 25mm 10 25mm Pozidriv PZ 25mm 7mm
Wera 05056915001 855/1 TH Pozidriv Torsion X Hard Insert Bits PZ2 x 25mm Pk10
Wera 05056915001 855/1 TH Pozidriv Torsion X Hard Insert Bits PZ2 x 25mm Pk10
Standard range
Order code: 97-5890
MPN: 05056915001

Available to back orderBack-order availability date - 24/10/2026
1+ £7.83
Price per unit Ex VAT
PZ2 2 4.32g Insert Bit false Gold 6.3mm 1/4" Hex Pozidriv 7mm 25mm 10 25mm Pozidriv PZ 25mm 7mm
Wera 05056925001 855/1 TH Pozidriv Torsion X Hard Insert Bits PZ3 x 25mm Pk10
Wera 05056925001 855/1 TH Pozidriv Torsion X Hard Insert Bits PZ3 x 25mm Pk10
Standard range
Order code: 97-5891
MPN: 05056925001

Available to back orderBack-order availability date - 24/10/2026
1+ £8.69
Price per unit Ex VAT
PZ3 3 5g Insert Bit false Gold 6.3mm 1/4" Hex Pozidriv 7mm 25mm 10 25mm Pozidriv PZ 25mm 7mm

Trustpilot