Wera 05056915001 855/1 TH Pozidriv Torsion X Hard Insert Bits PZ2 x 25mm Pk10

MPN
05056915001
Brand
Wera
EAN-13
4013288014757
Order Code
97-5890
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £8.69 £7.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 24/10/2026

Torsion Extra Hard Pozidriv bits.
TH Torsion Extra Hard bits are a hard-wearing, great value bit, with longer service life. Ideal for driving into timber and general construction materials.
1/4in Hexagon drive, 25mm bits.

1/4in Hexagon drive

Pozidriv 2 point x 25mm


Type Insert Bit
Ball locking false
Colour Gold
Connection size 6.3mm
Drive Type 1/4" Hex
Head Size PZ2
Head Type Pozidriv
Height 7mm
Length 25mm
Number of Pieces 10
Overall Length 25mm
Screwing system Pozidriv PZ
Size bit 2
Total Length 25mm
Weight 4.32g
Width 7mm

Reviews

Be the first to submit a review

Trustpilot