Wera 05056835001 855/1 Z Pozidriv Extra Tough Bit PZ4 x 32mm

MPN
05056835001
Brand
Wera
EAN-13
4013288014573
Order Code
97-5714
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.53
10+ £2.50
50+ £2.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 31/10/2026

Extra Tough Pozidriv bits are hard-wearing for general use. Ideal for frame fixings.
Application: For Pozidriv screws.

Drive: 1/4in-hexagon, DIN 3126-C 6,3, ISO 1173.

Tip: DIN 5260-PZ, ISO 8764-PZ, professional quality.

Sold as single item.


Type Insert Bit
Ball locking false
Colour Grey
Connection size 6.3mm
Drive Type 1/4" Hex
Head Size PZ4
Head Type Pozidriv
Height 10mm
Length 32mm
Material Stainless Steel
Number of Pieces 1
Overall Length 32mm
Screwing system Pozidriv PZ
Size bit 4
Total Length 32mm
Weight 12g
Width 10mm

Reviews

Be the first to submit a review

Trustpilot