Wera 05056625001 851/1 TH Torsion Phillips X Hard Insert Bits PH3 x 25mm Pk10

MPN
05056625001
Brand
Wera
EAN-13
4013288013569
Order Code
97-5886
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £8.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 11/11/2026

Torsion Extra Hard Phillips bits
TH Torsion Extra Hard bits are a hard wearing, great value bit, with longer service life. Ideal for driving into timber and general construction materials.
Use with Wera BiTorsion Rapidaptor for extended service use.
1/4in Hexagon drive, 25 mm and 50 mm bits.

1/4in Hexagon drive x 25 mm

Pack of 10 x Phillips 3 point.


Type Driver Bit
Ball locking false
Colour Gold
Connection size 6.3mm
Drive Type 1/4" Hex
Head Size PH3
Head Type Phillips
Height 7mm
Length 25mm
Number of Pieces 10
Overall Length 25mm
Screwing system Phillips
Size bit 3
Total Length 25mm
Weight 5.03g
Width 7mm

Reviews

Be the first to submit a review

Trustpilot