Wera 05056478001 Bit-Check 6 V Universal 1 6 pieces

MPN
05056478001
Brand
Wera
EAN-13
4013288190802
Order Code
08-3141
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £9.11 £9.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

6 50 mm-long Wera bits tidily arranged in a minimum of space in a practical Bit-Check. High quality bits for square socket screws with holding function. The wedging forces resulting from the contact pressure between the drive tip and the screw profile securely hold the screw on the tool. ¼" hexagon, suitable for holders as per DIN ISO 1173-F 6.3.
6 bits, tough, for universal use, with holding function.
Type Bit set
Downforce Square socket
Drive 1/4" (6.3 mm)
Height 12mm
Length 50mm
Material properties hardened
Number of bits groove 0
Number of bits hexagon socket 0
Number of bits PH (crosshead) 0
Number of bits PZ (crosshead) 0
Number of bits Torx 0
Number of bits total 6
Number of bits TriWing 0
Number of bits two hole 0
Packaging Other
Weight 80g
Width 65mm
With bit ratchet false
With handgrip false
With magnetic holder false

Reviews

Be the first to submit a review

Trustpilot