Wera 05056474001 Mini-Check Slotted/Phillips/Pozidriv Bits 50mm, 6-Piece Set

MPN
05056474001
Brand
Wera
EAN-13
4013288156143
Order Code
54-7094
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £11.24 £8.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

This set from Wera includes a selection of 6 bits, 50mm long, with 1/4in hexagon drive, ideal for use in difficult applications such as screwing into sheet metal.


  • Length 50mm
  • Supplied in compact holder

Set includes 1 each of the following bits: Slotted 1 x 5.5mm, 1.2 x 6.5mm; Phillips PH1, PH2; Pozidriv PZ1, PZ2.

Type Bit-Check 6 Universal 1
Blade Type PH, PZ, slot
Drive Type 1/4" Hex
Height 12mm
Length 69mm
Number of bits groove 2
Number of bits hexagon socket 0
Number of bits PH (crosshead) 2
Number of bits PZ (crosshead) 2
Number of bits Torx 0
Number of bits total 6
Number of bits TriWing 0
Number of bits two hole 0
Number of Pieces 6
Packaging Plastic box
Weight 79g
Width 65mm
With bit ratchet false
With handgrip false
With magnetic holder false

Reviews

Be the first to submit a review

Trustpilot