Wera 05056472001 Mini-Check Torx Bits 50mm, 6-Piece Set

MPN
05056472001
Brand
Wera
EAN-13
4013288156112
Order Code
54-7097
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 69 in stock

This set from Wera includes 6 Torx bits, 50mm long, with 1/4in hexagon drive, ideal for use in difficult applications such as screwing into sheet metal.


  • Length 50mm
  • Supplied in compact holder

Set includes 1 each of the following Torx bits: TX10; TX15; TX20, TX25, TX30, TX40

Type Insert Bit
Colour Grey
Drive Type 1/4" Hex
Head Size TX10, TX15, TX20, TX25, TX30, TX40
Head Type Torx
Height 12mm
Length 69mm
Number of bits groove 0
Number of bits hexagon socket 0
Number of bits PH (crosshead) 0
Number of bits PZ (crosshead) 0
Number of bits Torx 6
Number of bits total 6
Number of bits TriWing 0
Number of bits two hole 0
Number of Pieces 6
Overall Length 50mm
Packaging Plastic box
Weight 76g
Width 65mm
With bit ratchet false
With handgrip false
With magnetic holder false

Reviews

Be the first to submit a review

Trustpilot