This set from Wera includes a BiTorsion Rapidaptor bit holder with quick-release chuck, suitable for power tools and electronic drills, plus a selection of bits for slotted, Phillips and Pozidriv screws.
- Bit length 25mm
- Weight 118g
Set includes the following bits: Slotted 0.8 x 5.5mm, 1 x 5.5mm, 1.2 x 6.5mm; Phillips PH1, PH2, PH3; Pozidriv PZ1, PZ2, PZ3.
| Type |
Bit-Check 10 BiTorsion 1 |
| Blade Type |
PH, PZ, slot |
| Drive Type |
1/4" Hex |
| Height |
15mm |
| Length |
97mm |
| Number of bits groove |
3 |
| Number of bits hexagon socket |
0 |
| Number of bits PH (crosshead) |
3 |
| Number of bits PZ (crosshead) |
3 |
| Number of bits Torx |
0 |
| Number of bits total |
9 |
| Number of bits TriWing |
0 |
| Number of bits two hole |
0 |
| Number of Pieces |
10 |
| Packaging |
Plastic box |
| Weight |
114g |
| Width |
65mm |
| With bit ratchet |
false |
| With handgrip |
false |
| With magnetic holder |
false |